Facom 10 mm Drive 1/4 in 6 Point 6 Point Socket, 50.5mm Overall Length
- RS Stock No.:
- 659-047
- Mfr. Part No.:
- R.10LAT
- Manufacturer:
- Facom
Image representative of range
Subtotal (1 unit)*
€2.99
(exc. VAT)
€3.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.99 |
*price indicative
- RS Stock No.:
- 659-047
- Mfr. Part No.:
- R.10LAT
- Manufacturer:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Size | 1/4 in | |
| Product Type | Socket | |
| Drive Size | 10mm | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| VDE/1000V Approved | No | |
| Finish | Bright Chrome | |
| Standards/Approvals | ISO 2725-1 | |
| Overall Length | 50.5mm | |
| Drive Type | 6 Point Socket | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size 1/4 in | ||
Product Type Socket | ||
Drive Size 10mm | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
VDE/1000V Approved No | ||
Finish Bright Chrome | ||
Standards/Approvals ISO 2725-1 | ||
Overall Length 50.5mm | ||
Drive Type 6 Point Socket | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom Deep Socket is designed with a metric hex and a 1/4in drive size, making them a versatile tool for various applications. With an OGV Profile, this socket offer increased power and safety while protecting nuts during use. Finished with a bright chrome plating, and meet various standards and certifications for quality assurance. Additionally, this socket comes with a lifetime tool warranty for exchange, ensuring long-lasting durability.
Deep design of the socket allows for easy access to recesses or long threads
Available in sets on metal racks for organized storage
Related links
- Facom 9 mm Drive 1/4 in 6 Point 6 Point Socket, 50.5mm Overall Length
- Facom 12 mm Drive 1/4 in 6 Point 6 Point Socket, 50.5mm Overall Length
- Facom 14 mm Drive 1/4 in 6 Point 6 Point Socket, 50.5mm Overall Length
- Facom 8 mm Drive 1/4 in 6 Point 6 Point Socket, 50.5mm Overall Length
- Facom 11 mm Drive 1/4 in 6 Point 6 Point Socket, 50.5mm Overall Length
- Facom 13 mm Drive 1/4 in 6 Point 6 Point Socket, 50.5mm Overall Length
- Facom 7 mm Drive 1/4 in 6 Point 6 Point Socket, 50.5mm Overall Length
- Facom 10 mm Drive 10 mm 6 Point 6 Point Socket, 55mm Overall Length
