Facom 13 mm Drive 1/4 in 6 Point 6 Point Socket, 50.5mm Overall Length
- RS Stock No.:
- 659-429
- Mfr. Part No.:
- R.13LAT
- Manufacturer:
- Facom
Image representative of range
Subtotal (1 unit)*
€3.80
(exc. VAT)
€4.67
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.80 |
*price indicative
- RS Stock No.:
- 659-429
- Mfr. Part No.:
- R.13LAT
- Manufacturer:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Size | 1/4 in | |
| Product Type | Socket | |
| Drive Size | 13mm | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Finish | Bright Chrome | |
| Overall Length | 50.5mm | |
| Standards/Approvals | ISO 2725-1 | |
| Drive Type | 6 Point Socket | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size 1/4 in | ||
Product Type Socket | ||
Drive Size 13mm | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Finish Bright Chrome | ||
Overall Length 50.5mm | ||
Standards/Approvals ISO 2725-1 | ||
Drive Type 6 Point Socket | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom Long Sockets is 6-point metric socket with a 1/4in drive. This long socket are designed for access to wells or long threads. It is available as a set on a metal rack, with size from 3.2 to 9 mm and size from 10 to 14 mm. Comply with various norms and certifications including DIN 3124, ISO 1711-1, ISO 2725-1, NF ISO 1711-1, and NF ISO 2725-1. Additionally, it comes with a lifetime warranty on the tool for exchange.
OGV profile which provides more power and safety
Sockets have a bright chrome finish
Related links
- Facom 10 mm Drive 1/4 in 6 Point 6 Point Socket, 50.5mm Overall Length
- Facom 9 mm Drive 1/4 in 6 Point 6 Point Socket, 50.5mm Overall Length
- Facom 12 mm Drive 1/4 in 6 Point 6 Point Socket, 50.5mm Overall Length
- Facom 14 mm Drive 1/4 in 6 Point 6 Point Socket, 50.5mm Overall Length
- Facom 8 mm Drive 1/4 in 6 Point 6 Point Socket, 50.5mm Overall Length
- Facom 11 mm Drive 1/4 in 6 Point 6 Point Socket, 50.5mm Overall Length
- Facom 7 mm Drive 1/4 in 6 Point 6 Point Socket, 50.5mm Overall Length
- Facom 1/4 in Drive 13 mm 6 Point Square, 50.5mm Overall Length
