Facom 1/4 in Drive 1/4 in Torx Round, 22mm Overall Length
- RS Stock No.:
- 659-070
- Mfr. Part No.:
- RTX.6T
- Manufacturer:
- Facom
Subtotal (1 unit)*
€3.01
(exc. VAT)
€3.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.01 |
*price indicative
- RS Stock No.:
- 659-070
- Mfr. Part No.:
- RTX.6T
- Manufacturer:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket | |
| Socket Size | 1/4 in | |
| Drive Size | 1/4in | |
| Socket Type | Torx | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Finish | Bright Chrome | |
| Overall Length | 22mm | |
| Drive Type | Round | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket | ||
Socket Size 1/4 in | ||
Drive Size 1/4in | ||
Socket Type Torx | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Finish Bright Chrome | ||
Overall Length 22mm | ||
Drive Type Round | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom Torx Socket is available in 1/4in size and come in rack-mounted version. The set includes Torx sizes E4 to E10, while the other set includes sizes E6 to E16. This socket come with a lifetime warranty on the tool, allowing for easy exchange if needed.
Socket features bright chrome finish
Related links
- Facom 1/4 in Drive 1/4 in Torx Round, 22mm Overall Length
- Facom 1/4 in Drive E4 Standard Square, 22mm Overall Length
- Facom 1/4 in Drive E6 Standard Square, 22mm Overall Length
- Facom 1/4 in Drive E8 Standard Square, 22mm Overall Length
- Facom 1/4 in Drive E7 Standard Square, 22mm Overall Length
- Facom 1/4 in Drive E5 Standard Square, 22mm Overall Length
- Facom 1/4 in Drive E10 Standard Square, 22mm Overall Length
- SAM 1/4 in Drive 4 mm Standard Torx, 22mm Overall Length
