Facom 1/4 in Drive E5 Standard Square, 22mm Overall Length
- RS Stock No.:
- 236-0933
- Mfr. Part No.:
- RTX.5
- Manufacturer:
- Facom
Subtotal (1 unit)*
€9.70
(exc. VAT)
€11.93
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
- Plus 22 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.70 |
*price indicative
- RS Stock No.:
- 236-0933
- Mfr. Part No.:
- RTX.5
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Size | E5 | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | Standard | |
| VDE/1000V Approved | No | |
| Finish | Bright Chrome | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Overall Length | 22mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size E5 | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type Standard | ||
VDE/1000V Approved No | ||
Finish Bright Chrome | ||
Non-Sparking No | ||
Standards/Approvals No | ||
Overall Length 22mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom RTX series 1/4 inch torx sockets fasteners finishing bright chrome. Available as rack set (Ref RTX.40).
Diameter: 11.2mm
Length: 22mm
Related links
- Facom 1/4 in Drive E4 Standard Square, 22mm Overall Length
- Facom 1/4 in Drive E6 Standard Square, 22mm Overall Length
- Facom 1/4 in Drive E8 Standard Square, 22mm Overall Length
- Facom 1/4 in Drive E7 Standard Square, 22mm Overall Length
- Facom 1/4 in Drive E10 Standard Square, 22mm Overall Length
- BETA 1/4 in Drive E5 Standard Square, 22mm Overall Length
- Facom 1/4 in Drive 5/16 in Standard Square, 22mm Overall Length
- Facom 1/4 in Drive 12 mm Standard Square, 22mm Overall Length
