Facom 17 mm Drive 1/2 in 6 Point 6 Point Socket, 77mm Overall Length

Image representative of range

Subtotal (1 unit)*

€9.71

(exc. VAT)

€11.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.71

*price indicative

RS Stock No.:
659-471
Mfr. Part No.:
S.17HLAT
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Socket Size

1/2 in

Product Type

Socket

Drive Size

17mm

Socket Type

6 Point

Number of Pieces

1

VDE/1000V Approved

No

Finish

Bright Chrome

Standards/Approvals

ISO 2725-1

Overall Length

77mm

Drive Type

6 Point Socket

RoHS Status: Exempt

COO (Country of Origin):
TW
The Facom Deep Socket is 6-point Metric Socket with a 1/2in drive size. It feature the OGV profile for increased power and safety, as well as protection for nuts. The bright chrome presentation adds a professional look to this socket. This deep socket meet various norms and certifications including DIN 3124, ISO 1711-1, ISO 2725-1, NF ISO 1711-1, and NF ISO 2725-1.

Lifetime warranty on the tool (exchange)

Designed for accessing wells or long threads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy