Facom 22 mm Drive 1/2 in 6 Point 6 Point Socket, 77mm Overall Length
- RS Stock No.:
- 659-481
- Mfr. Part No.:
- S.22HLAT
- Manufacturer:
- Facom
Image representative of range
Subtotal (1 unit)*
€10.53
(exc. VAT)
€12.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.53 |
*price indicative
- RS Stock No.:
- 659-481
- Mfr. Part No.:
- S.22HLAT
- Manufacturer:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket | |
| Socket Size | 1/2 in | |
| Drive Size | 22mm | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Finish | Bright Chrome | |
| Overall Length | 77mm | |
| Standards/Approvals | ISO 2725-1 | |
| Drive Type | 6 Point Socket | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket | ||
Socket Size 1/2 in | ||
Drive Size 22mm | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Finish Bright Chrome | ||
Overall Length 77mm | ||
Standards/Approvals ISO 2725-1 | ||
Drive Type 6 Point Socket | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom Deep Socket is 6-point Metric Socket with a 1/2in drive size. It feature the OGV profile for increased power and safety, as well as protection for nuts. The bright chrome presentation adds a professional look to this socket. This deep socket meet various norms and certifications including DIN 3124, ISO 1711-1, ISO 2725-1, NF ISO 1711-1, and NF ISO 2725-1.
Lifetime warranty on the tool (exchange)
Designed for accessing wells or long threads
Related links
- Facom 22 mm Drive 22 mm 6 Point 6 Point Socket, 60mm Overall Length
- Facom 22 mm Drive 1/2 in 6 Point 6 Point Socket, 36mm Overall Length
- Facom 15 mm Drive 1/2 in 6 Point 6 Point Socket, 77mm Overall Length
- Facom 24 mm Drive 1/2 in 6 Point 6 Point Socket, 77mm Overall Length
- Facom 12 mm Drive 1/2 in 6 Point 6 Point Socket, 77mm Overall Length
- Facom 16 mm Drive 1/2 in 6 Point 6 Point Socket, 77mm Overall Length
- Facom 18 mm Drive 1/2 in 6 Point 6 Point Socket, 77mm Overall Length
- Facom 17 mm Drive 1/2 in 6 Point 6 Point Socket, 77mm Overall Length
