Facom 1/2 in Drive 1/2 in Torx, 60mm Overall Length
- RS Stock No.:
- 659-511
- Mfr. Part No.:
- SXM.40T
- Manufacturer:
- Facom
Image representative of range
Subtotal (1 unit)*
€1,054.17
(exc. VAT)
€1,296.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,054.17 |
*price indicative
- RS Stock No.:
- 659-511
- Mfr. Part No.:
- SXM.40T
- Manufacturer:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket | |
| Socket Size | 1/2 in | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Finish | Bright Chrome | |
| Overall Length | 60mm | |
| Drive Type | Torx | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket | ||
Socket Size 1/2 in | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Finish Bright Chrome | ||
Overall Length 60mm | ||
Drive Type Torx | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom Screwdriver Socket is designed for Torx screws and have a 1/2in standard length series. This socket is available individually or as part of a boxed game (ref AMEX3A) which includes size ranging from T20 to T60. It comes with a lifetime warranty on the tool for exchange in case of any defects.
Specifically MADE for Torx female drive screw
Non-removable tip for durability
Socket have a bright chrome finish with a phosphate tip
Related links
- Facom 1/2 in Drive 1/2 in Torx, 60mm Overall Length
- Facom 1/2 in Drive 11.17 mm Torx Square, 60mm Overall Length
- Facom 1/2 in Drive 8.79 mm Torx Square, 60mm Overall Length
- Facom 1/2 in Drive 13.17 mm Torx Square, 60mm Overall Length
- Facom 1/2 in Drive 5.49 mm Torx Square, 60mm Overall Length
- Facom 1/2 in Drive 3.84 mm Torx Square, 60mm Overall Length
- Facom 1/2 in Drive 6.6 mm Torx Square, 60mm Overall Length
- Facom 1/2 in Drive 7.77 mm Torx Square, 60mm Overall Length
