SAM 3/8 in Drive 10 mm Hexagon Square VDE/1000V Approved, 65mm Overall Length

Image representative of range

Subtotal (1 unit)*

€15.74

(exc. VAT)

€19.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.74

*price indicative

RS Stock No.:
666-621
Mfr. Part No.:
Z-JHL-10
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Socket

Socket Size

10 mm

Drive Size

3/8in

Number of Pieces

1

Socket Type

Hexagon

Insulated

Yes

VDE/1000V Approved

Yes

Overall Length

65mm

Standards/Approvals

NF ISO 2725-1

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Insulated 3/8 inch hexagonal socket offers superior safety and performance for professionals working with live electrical circuits. Designed for manual use, this socket is not only compatible with standard ratchets but also features a long length Ideal for accessing deep recesses and tight spaces. With a smallest possible outer diameter, this socket allows for optimum accessibility on complex installations. It meets a range of rigorous international standards, ensuring that users can rely on it for quality and safety in high-voltage environments.

Features a design specifically for 1,000 V applications, providing enhanced safety

Long socket design accommodates difficult access points, making it suitable for a variety of tasks

Smallest outer diameter ensures high accessibility in restricted spaces

Compatible with both manual tools and mechanical locking spanners, offering versatility

Constructed to comply with multiple standards including NF ISO 1174-1 and CEI 60900, ensuring reliability

Lightweight construction at 60 grams makes handling easy during use

Guarantee without time limit applies under normal conditions for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy