SAM 3/8 in Drive 12 mm Hexagon Square VDE/1000V Approved, 65mm Overall Length
- RS Stock No.:
- 666-623
- Mfr. Part No.:
- Z-JHL-12
- Manufacturer:
- SAM
Subtotal (1 unit)*
€15.95
(exc. VAT)
€19.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.95 |
*price indicative
- RS Stock No.:
- 666-623
- Mfr. Part No.:
- Z-JHL-12
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 12 mm | |
| Drive Size | 3/8in | |
| Socket Type | Hexagon | |
| Number of Pieces | 1 | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Overall Length | 65mm | |
| Standards/Approvals | NF ISO 2725-1 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 12 mm | ||
Drive Size 3/8in | ||
Socket Type Hexagon | ||
Number of Pieces 1 | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Overall Length 65mm | ||
Standards/Approvals NF ISO 2725-1 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Insulated 3/8 inch hexagonal socket is specifically designed for safe and efficient manual use in electrical installations. Featuring a robust design that accommodates a standard ratchet or mechanical locking spanner, this tool shines in challenging access areas such as deep wells and long threads. With an insulated rating of 1,000 V, it ensures user safety while maintaining optimum accessibility and ease of operation. This socket provides reliable performance in various applications, making it an essential addition to any electrician's toolkit.
1,000 V insulation guarantees safety during electrical tasks
Compatibility with standard ratchets enhances flexibility for manual tasks
Long socket design enables access to hard-to-reach areas
Small outer diameter ensures efficient use in confined spaces
Constructed according to stringent standards for quality and reliability
Lightweight design at 80 g for ease of handling and reduced fatigue
Specially crafted 6-sided profile offers improved grip and torque
Guaranteed quality with a no-limit warranty under normal conditions
Related links
- SAM 3/8 in Drive 10 mm Hexagon Square VDE/1000V Approved, 65mm Overall Length
- SAM 3/8 in Drive 8 mm 6 Point Hex VDE/1000V Approved, 65mm Overall Length
- SAM 3/8 in Drive 12 mm 6 Point Square VDE/1000V Approved, 65mm Overall Length
- SAM 3/8 in Drive 8 mm 6 Point Square VDE/1000V Approved, 65mm Overall Length
- SAM 3/8 in Drive 10 mm 6 Point Square VDE/1000V Approved, 65mm Overall Length
- SAM 3/8 in Drive 7 mm Hexagon Square VDE/1000V Approved, 40mm Overall Length
- ITL Insulated Tools Ltd 1/4 in Drive 12 mm 12 Point Square VDE/1000V Approved, 65mm Overall Length
- ITL Insulated Tools Ltd 1/4 in Drive 8 mm 12 Point Square VDE/1000V Approved, 65mm Overall Length
