SAM 3/8 in Drive 8 mm 6 Point Hex VDE/1000V Approved, 65mm Overall Length
- RS Stock No.:
- 666-620
- Mfr. Part No.:
- Z-JHL-8
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
€15.50
(exc. VAT)
€19.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.50 |
*price indicative
- RS Stock No.:
- 666-620
- Mfr. Part No.:
- Z-JHL-8
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 8 mm | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Standards/Approvals | NF ISO 2725-1 | |
| Overall Length | 65mm | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 8 mm | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Standards/Approvals NF ISO 2725-1 | ||
Overall Length 65mm | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Insulated 3/8 inch hexagonal socket embodies safety and precision for those working in electrical environments. Designed for manual use, it is also compatible with standard ratchets and mechanical locking spanners. The long socket design excels in accessing difficult spaces, making it Ideal for installations with deep wells and extended threads. This tool not only meets rigorous international standards, including NF ISO and EN 60900, but is also crafted with a focus on optimum accessibility, ensuring you can work efficiently and safely under 1,000 volts. With its robust features, this insulated socket is an essential addition for professionals demanding reliability in their automotive and electrical tasks.
Crafted with an insulated design for safe operation up to 1,000 volts
Smallest outer diameter ensures optimal accessibility on challenging installations
Long socket construction aids in reaching hard-to-access areas effectively
Compatible with both manual tools and standard ratchets, enhancing versatility
Manufactured to meet key safety standards, providing peace of mind during use
Lightweight at just 40 grams, offering ease of handling without sacrificing strength
Guarantee provided ensures reliability under normal usage conditions
Related links
- SAM 3/8 in Drive 10 mm Hexagon Square VDE/1000V Approved, 65mm Overall Length
- SAM 3/8 in Drive 12 mm Hexagon Square VDE/1000V Approved, 65mm Overall Length
- SAM 3/8 in Drive 8 mm 6 Point Square VDE/1000V Approved, 65mm Overall Length
- SAM 3/8 in Drive 8 mm 6 Point Torx VDE/1000V Approved, 67mm Overall Length
- SAM 3/8 in Drive 12 mm 6 Point Square VDE/1000V Approved, 65mm Overall Length
- SAM 3/8 in Drive 10 mm 6 Point Square VDE/1000V Approved, 65mm Overall Length
- SAM 3/8 in Drive 3 mm Hexagon Hex VDE/1000V Approved, 70mm Overall Length
- ITL Insulated Tools Ltd 1/4 in Drive 8 mm 12 Point Square VDE/1000V Approved, 65mm Overall Length
