SAM 1/4 in Drive 9 mm 6 Point Square VDE/1000V Approved, 40mm Overall Length
- RS Stock No.:
- 667-000
- Mfr. Part No.:
- ZRH-9
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
€15.74
(exc. VAT)
€19.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.74 |
*price indicative
- RS Stock No.:
- 667-000
- Mfr. Part No.:
- ZRH-9
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 9 mm | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Overall Length | 40mm | |
| Standards/Approvals | NF ISO 691 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 9 mm | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Overall Length 40mm | ||
Standards/Approvals NF ISO 691 | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Insulated 1/4 inch short socket is expertly designed for safe manual use within electrical installations. With a maximum voltage rating of 1000V, these sockets feature the smallest outer diameter, ensuring optimum accessibility even in tight spaces. Crafted from chrome vanadium steel, they promise durability without sacrificing performance. The incorporation of a protective collar enhances electrical safety when used with ratchet spanners or extensions, making them an essential tool in any professional's toolkit. Ideal for electricians and DIY enthusiasts alike, these sockets ensure compliance with standard directives, providing peace of mind during use.
Designed for safe handling up to 1000 volts
Small outer diameter allows for use in confined spaces
Manufactured from Durable chrome vanadium steel
Features a collar for enhanced electrical protection
Suitable for manual operation and compatible with standard ratchet spanners
Complies with essential safety standards and directives
Guarantee without time limit for normal use conditions
Related links
- SAM 1/4 in Drive 8 mm 6 Point Square VDE/1000V Approved, 40mm Overall Length
- SAM 1/4 in Drive 4 mm 6 Point Square Drive VDE/1000V Approved, 40mm Overall Length
- SAM 1/4 in Drive 6 mm 6 Point Square VDE/1000V Approved, 42mm Overall Length
- SAM 1/4 in Drive 13 mm 6 Point Square VDE/1000V Approved, 42mm Overall Length
- SAM 1/4 in Drive 14 mm 6 Point Square VDE/1000V Approved, 42mm Overall Length
- SAM 1/4 in Drive 5 mm 6 Point Square VDE/1000V Approved, 41mm Overall Length
- SAM 1/2 in Drive 25 mm 6 Point Square Drive VDE/1000V Approved, 40mm Overall Length
- SAM 1/2 in Drive 24 mm 6 Point Square Drive VDE/1000V Approved, 40mm Overall Length
