SAM 1/4 in Drive 14 mm 6 Point Square VDE/1000V Approved, 42mm Overall Length
- RS Stock No.:
- 666-674
- Mfr. Part No.:
- ZRH-14
- Manufacturer:
- SAM
Subtotal (1 unit)*
€17.50
(exc. VAT)
€21.52
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.50 |
*price indicative
- RS Stock No.:
- 666-674
- Mfr. Part No.:
- ZRH-14
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 14 mm | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Standards/Approvals | NF ISO 691 | |
| Overall Length | 42mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 14 mm | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Standards/Approvals NF ISO 691 | ||
Overall Length 42mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Insulated 1/4 inch short socket designed for safe manual use in electrical installations, ensuring maximum accessibility with its Compact design. Crafted from chrome vanadium steel, this socket is engineered to provide reliable performance while protecting the user against electrical hazards with its innovative collar feature. Suitable for pairing with standard ratchet spanners, the 1000V insulation allows for versatile application across various projects, making it an essential tool for professionals and DIY enthusiasts alike.
Crafted from Durable chrome vanadium steel for enhanced strength and longevity
Features a collar for superior electrical protection during use
Compact outer diameter optimises accessibility in tight spaces
Suitable for manual use and pairs with standard ratchet spanners
Designed in compliance with recognised standards for electrical tools
Guaranteed under normal usage conditions for added peace of mind
Related links
- SAM 1/4 in Drive 13 mm 6 Point Square VDE/1000V Approved, 42mm Overall Length
- SAM 1/4 in Drive 6 mm 6 Point Square VDE/1000V Approved, 42mm Overall Length
- SAM 1/4 in Drive 11 mm 6 Point Hex VDE/1000V Approved, 42mm Overall Length
- SAM 1/2 in Drive 26 mm 6 Point Square Drive VDE/1000V Approved, 42mm Overall Length
- SAM 1/4 in Drive 9 mm 6 Point Square VDE/1000V Approved, 40mm Overall Length
- SAM 1/4 in Drive 5 mm 6 Point Square VDE/1000V Approved, 41mm Overall Length
- SAM 1/4 in Drive 8 mm 6 Point Square VDE/1000V Approved, 40mm Overall Length
- Knipex 3/8 in Drive 3/8 in 6 Point Square VDE/1000V Approved, 42mm Overall Length
