SAM 1/4 in Drive 6 mm 6 Point Square VDE/1000V Approved, 42mm Overall Length
- RS Stock No.:
- 666-996
- Mfr. Part No.:
- ZRH-6
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
€14.75
(exc. VAT)
€18.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.75 |
*price indicative
- RS Stock No.:
- 666-996
- Mfr. Part No.:
- ZRH-6
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 6 mm | |
| Drive Size | 1/4in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Standards/Approvals | NF ISO 691 | |
| Overall Length | 42mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 6 mm | ||
Drive Size 1/4in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Standards/Approvals NF ISO 691 | ||
Overall Length 42mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Insulated 1/4 inch short socket designed for use in high voltage applications, providing essential protection and performance in demanding environments. Engineered with the smallest possible outer diameter, these sockets ensure optimum accessibility in tight spots, making them perfect for manual handling and compatible with standard ratchet spanners. Built from chrome vanadium steel, each socket is equipped with a collar to maximise electrical safety, ensuring reliable use while working on installations that carry voltage up to 1000V. This combination of Durable materials and thoughtful design guarantees not just functionality but also longevity, making these sockets an indispensable addition to any electrician's toolkit.
Crafted from chrome vanadium steel for enhanced durability
Designed for manual use and compatible with standard ratchet spanners
Small outer diameter provides excellent accessibility in tight spaces
Features a collar for optimal electrical protection during use
Complies with multiple quality standards including NF ISO 691 and CEI 60900
Lightweight design, weighing only 14 grams, for easy handling
Backed by the SAM TOOL guarantee, ensuring reliability in normal working conditions
Related links
- SAM 1/4 in Drive 13 mm 6 Point Square VDE/1000V Approved, 42mm Overall Length
- SAM 1/4 in Drive 14 mm 6 Point Square VDE/1000V Approved, 42mm Overall Length
- SAM 1/4 in Drive 11 mm 6 Point Hex VDE/1000V Approved, 42mm Overall Length
- SAM 1/2 in Drive 26 mm 6 Point Square Drive VDE/1000V Approved, 42mm Overall Length
- Knipex 3/8 in Drive 3/8 in 6 Point Square VDE/1000V Approved, 42mm Overall Length
- SAM 1/4 in Drive 9 mm 6 Point Square VDE/1000V Approved, 40mm Overall Length
- SAM 1/4 in Drive 5 mm 6 Point Square VDE/1000V Approved, 41mm Overall Length
- SAM 1/4 in Drive 8 mm 6 Point Square VDE/1000V Approved, 40mm Overall Length
