Milwaukee 3/8 in Drive 12 mm Hexagon Hex, 55mm Overall Length

Subtotal (1 unit)*

€14.90

(exc. VAT)

€18.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.90

*price indicative

RS Stock No.:
697-166
Mfr. Part No.:
4932480839
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Socket Size

12 mm

Product Type

Socket

Drive Size

3/8in

Number of Pieces

1

Socket Type

Hexagon

Overall Length

55mm

Drive Type

Hex

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee 3/8 inch Drive 12 mm Hex Bit Socket with FOUR FLAT sides to prevent rolling and provide a wrench-ready design. The single forged piece construction ensures durability, making it perfect for high-torque applications.

Slim design for better access in tight spaces

Stamped sizes for better visibility in all lighting condition

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy