Facom 3/8 in Drive 6 mm Hexagon Hex, 45mm Overall Length
- RS Stock No.:
- 712-133
- Mfr. Part No.:
- JT.6T
- Manufacturer:
- Facom
Subtotal (1 unit)*
€7.06
(exc. VAT)
€8.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.06 |
*price indicative
- RS Stock No.:
- 712-133
- Mfr. Part No.:
- JT.6T
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket | |
| Socket Size | 6 mm | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | Hexagon | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Overall Length | 45mm | |
| Standards/Approvals | ISO 2725-1 | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket | ||
Socket Size 6 mm | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type Hexagon | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Overall Length 45mm | ||
Standards/Approvals ISO 2725-1 | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom 3/8 inch drive socket for 6 mm metric 6-point screws provides a secure and precise fit. Made from Durable materials, it is designed for use with ratchets and wrenches, ensuring reliable performance in a wide range of fastening tasks.
Impact free
Hexagonal type
Related links
- Facom 3/8 in Drive 7 mm Hexagon Hex, 45mm Overall Length
- Facom 3/8 in Drive 4 mm Hexagon Hex, 45mm Overall Length
- Facom 3/8 in Drive 3 mm Hexagon Hex, 45mm Overall Length
- Milwaukee 3/8 in Drive 6 mm Hexagon Hex, 45mm Overall Length
- Milwaukee 3/8 in Drive 3 mm Hexagon Hex, 45mm Overall Length
- Milwaukee 3/8 in Drive 4 mm Hexagon Hex, 45mm Overall Length
- SAM 1/4 in Drive 7 mm Hexagon Hex, 45mm Overall Length
- Milwaukee 3/8 in Drive 5 mm Hexagon Hex, 45mm Overall Length
