Facom 3/8 in Drive 7 mm Hexagon Hex, 45mm Overall Length

Subtotal (1 unit)*

€7.81

(exc. VAT)

€9.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.81

*price indicative

RS Stock No.:
712-134
Mfr. Part No.:
JT.7T
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Socket

Socket Size

7 mm

Drive Size

3/8in

Socket Type

Hexagon

Number of Pieces

1

Insulated

No

VDE/1000V Approved

No

Finish

Bright Chrome with Phosphate

Standards/Approvals

ISO 2725-1

Overall Length

45mm

Material

Chrome Vanadium Steel

Drive Type

Hex

RoHS Status: Exempt

COO (Country of Origin):
TW
The Facom 3/8 inch drive socket for 7 mm metric 6-point screws offers a precise and secure fit. Constructed from Durable material, it is Ideal for use with ratchets and wrenches, ensuring reliable performance in various fastening tasks.

Impact free

Hexagonal type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy