Facom 3/8 in Drive 2.72 mm Torx Square, 46mm Overall Length
- RS Stock No.:
- 235-9806
- Mfr. Part No.:
- JX.10
- Manufacturer:
- Facom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 235-9806
- Mfr. Part No.:
- JX.10
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket | |
| Socket Size | 2.72 mm | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | Torx | |
| VDE/1000V Approved | No | |
| Finish | Bright Chrome with Phosphate | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Overall Length | 46mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket | ||
Socket Size 2.72 mm | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type Torx | ||
VDE/1000V Approved No | ||
Finish Bright Chrome with Phosphate | ||
Non-Sparking No | ||
Standards/Approvals No | ||
Overall Length 46mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 3/8 inch torx drive sockets which is used for removable bits. Finishing bright chrome with phosphate hardened tip.
Torx Tip: T10mm
Length: 46mm
Related links
- Facom 3/8 in Drive 5.49 mm Torx Square, 46mm Overall Length
- Facom 3/8 in Drive 3.26 mm Torx Square, 46mm Overall Length
- Facom 3/8 in Drive 4.4 mm Torx Square, 46mm Overall Length
- Facom 3/8 in Drive 3.84 mm Torx Square, 46mm Overall Length
- Facom 3/8 in Drive 2.72 mm Torx Torx, 46mm Overall Length
- Facom 3/8 in Drive 4.96 mm Torx Square, 46mm Overall Length
- Facom 3/8 in Drive T27 Torx Square, 46mm Overall Length
- Facom 3/8 in Drive 5.49 mm Torx Torx, 46mm Overall Length
