Facom 100-Piece 1/4 in Short Socket
- RS Stock No.:
- 712-188
- Mfr. Part No.:
- RSL.151-EP100PB
- Manufacturer:
- Facom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 712-188
- Mfr. Part No.:
- RSL.151-EP100PB
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Number of Pieces | 100 | |
| Socket Type | Short | |
| VDE/1000V Approved | No | |
| Insulated | No | |
| Overall Length | 250mm | |
| Socket Size | 4 to 32 mm | |
| Material | Plastic | |
| Non-Sparking | No | |
| Drive Type | 6 Point Socket | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Number of Pieces 100 | ||
Socket Type Short | ||
VDE/1000V Approved No | ||
Insulated No | ||
Overall Length 250mm | ||
Socket Size 4 to 32 mm | ||
Material Plastic | ||
Non-Sparking No | ||
Drive Type 6 Point Socket | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom 1/4 inch & 1/2 inch socket set features 6-point and Torx sockets ranging from 4-32 mm and E6-E24, along with a ratchet and accessories (100 pcs). Designed for comfort, the integrated ergonomic handle ensures easy transport both in the workshop and on the go. The versatile storage boxes can be stored open or closed in workshop trolley drawers, offering flexibility based on the user's needs.
Made from highly resistant textured plastic with sturdy metal latches
Maximized storage space thanks to the use of both the bottom compartment and the LID for tool storage
