Facom 22-Piece 1/2 in 6 Point Socket
- RS Stock No.:
- 712-189
- Mfr. Part No.:
- SL.151-EP22PB
- Manufacturer:
- Facom
Subtotal (1 set)*
€148.61
(exc. VAT)
€182.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €148.61 |
*price indicative
- RS Stock No.:
- 712-189
- Mfr. Part No.:
- SL.151-EP22PB
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 22 | |
| Socket Type | 6 Point | |
| VDE/1000V Approved | No | |
| Insulated | No | |
| Overall Length | 250mm | |
| Socket Size | 10 to 32mm | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 22 | ||
Socket Type 6 Point | ||
VDE/1000V Approved No | ||
Insulated No | ||
Overall Length 250mm | ||
Socket Size 10 to 32mm | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom 1/2 inch hex socket set, ranging from 8 to 32 mm, includes 22 pieces along with a ratchet and accessories. The integrated ergonomic handle provides comfort and easy transport, whether in the workshop or on-site. The set offers versatility, with the option to store the boxes either closed or open in workshop trolley drawers, depending on the user's needs.
Made from highly resistant structured plastic with robust metal latches
Both the bottom and the LID are used for tool storage and optimizing available space
