Facom 1/4 in Drive 10 mm 6 Point Socket, 25mm Overall Length

Image representative of range

Subtotal (1 unit)*

€2.01

(exc. VAT)

€2.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2.01

*price indicative

RS Stock No.:
712-542
Mfr. Part No.:
R.10HT
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Socket Size

10 mm

Product Type

Socket

Drive Size

1/4in

Number of Pieces

1

Socket Type

6 Point

Insulated

No

Finish

Satin

Standards/Approvals

ISO 2725-1

Overall Length

25mm

Material

Chrome Vanadium Steel

Drive Type

Socket

RoHS Status: Exempt

COO (Country of Origin):
TW
The Facom 1/4 inch Socket is designed for high performance, built to withstand extremely high tightening forces. Its OGV profile maximizes the contact between the socket and nut/bolt, preserving fasteners. The neck-down design makes it easier to use in narrow spaces, enhancing accessibility and functionality.

Satin finish for improved grip in users' hands

Made of chrome vanadium steel for high quality for professional use

6 Points Sockets for higher grip and torque without damaging fastener

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy