Facom 1/4 in Drive 5.5 mm 6 Point Socket, 50mm Overall Length

Image representative of range

Subtotal (1 unit)*

€2.56

(exc. VAT)

€3.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 47 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2.56

*price indicative

RS Stock No.:
712-553
Mfr. Part No.:
R.5.5LAT
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Socket

Socket Size

5.5 mm

Drive Size

1/4in

Number of Pieces

1

Socket Type

6 Point

Insulated

No

Finish

Chrome

Standards/Approvals

ISO 2725-1

Overall Length

50mm

Material

Chrome Vanadium Steel

Drive Type

Socket

RoHS Status: Exempt

COO (Country of Origin):
TW
The Facom 6-point metric long sockets, designed with a 1/4 inch OGV profile, offer enhanced power and safety while protecting nuts from damage. Compliant with DIN 3124, ISO 1711-1, ISO 2725-1, NF ISO 1711-1, and NF ISO 2725-1 standards, they ensure durability and reliability in demanding applications.

Long sockets designed for access to wells or long threads

Bright chrome finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy