Facom 1/4 in Drive 5 mm Hexagon Socket, 50mm Overall Length
- RS Stock No.:
- 712-555
- Mfr. Part No.:
- R.5LAT
- Manufacturer:
- Facom
Image representative of range
Subtotal (1 unit)*
€2.56
(exc. VAT)
€3.15
(inc. VAT)
In Stock
- Plus 21 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.56 |
*price indicative
- RS Stock No.:
- 712-555
- Mfr. Part No.:
- R.5LAT
- Manufacturer:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket | |
| Socket Size | 5 mm | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | Hexagon | |
| Insulated | No | |
| Finish | Chrome | |
| Overall Length | 50mm | |
| Standards/Approvals | ISO 2725-1 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Socket | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket | ||
Socket Size 5 mm | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type Hexagon | ||
Insulated No | ||
Finish Chrome | ||
Overall Length 50mm | ||
Standards/Approvals ISO 2725-1 | ||
Material Chrome Vanadium Steel | ||
Drive Type Socket | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom Long socket with 6-point metric, 1/4 inch, feature an OGV profile that provides more power and safety while protecting nuts. They comply with various industry standards and certifications, including DIN 3124, ISO 1711-1, ISO 2725-1, NF IS 1711-1, and NF ISO 2725-1, ensuring reliability and quality.
Long sockets designed for access to wells or long thread
Bright chrome finish
Related links
- Facom 1/4 in Drive 5 mm Hexagon Socket, 50mm Overall Length
- Facom 1/4 in Drive 6 mm Hexagon Socket, 50mm Overall Length
- Facom 1/4 in Drive 4 mm Hexagon Socket, 50mm Overall Length
- Facom 1/4 in Drive 1/4 in 12 Point 12 Point Socket, 50mm Overall Length
- Facom 1/4 in Drive 5.5 mm 6 Point Socket, 50mm Overall Length
- Facom 1/4 in Drive 5 mm Hexagon Socket, 25mm Overall Length
- Facom 1/4 in Drive 5 mm 12 Point Square, 50mm Overall Length
- Facom 1/4 in Drive 5/16 in Spline Square, 50mm Overall Length
