Facom 1/4 in Drive 6 mm Hexagon Socket, 50mm Overall Length

Image representative of range

Subtotal (1 unit)*

€2.56

(exc. VAT)

€3.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2.56

*price indicative

RS Stock No.:
712-557
Mfr. Part No.:
R.6LAT
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Socket Size

6 mm

Product Type

Socket

Drive Size

1/4in

Socket Type

Hexagon

Number of Pieces

1

Insulated

No

Finish

Chrome

Overall Length

50mm

Standards/Approvals

ISO 2725-1

Material

Chrome Vanadium Steel

Drive Type

Socket

RoHS Status: Exempt

COO (Country of Origin):
TW
The Facom Long socket with 6-point metric, 1/4 inch, feature an OGV profile that provides more power and safety while protecting nuts. They comply with various industry standards and certifications, including DIN 3124, ISO 1711-1, ISO 2725-1, NF IS 1711-1, and NF ISO 2725-1, ensuring reliability and quality.

Long sockets designed for access to wells or long thread

Bright chrome finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy