Facom 10 mm Drive 10 mm Standard Socket, 22mm Overall Length

Image representative of range

Subtotal (1 unit)*

€4.52

(exc. VAT)

€5.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 22 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.52

*price indicative

RS Stock No.:
712-576
Mfr. Part No.:
R.10GRP
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Socket

Socket Size

10 mm

Drive Size

10mm

Socket Type

Standard

Number of Pieces

1

Insulated

No

VDE/1000V Approved

No

Finish

Bright Chrome

Overall Length

22mm

Drive Type

Socket

RoHS Status: Exempt

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy