Facom 13 mm Drive 13 mm Standard Socket, 22mm Overall Length
- RS Stock No.:
- 712-580
- Mfr. Part No.:
- S.13GRP
- Manufacturer:
- Facom
Subtotal (1 unit)*
€5.67
(exc. VAT)
€6.97
(inc. VAT)
In Stock
- Plus 25 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.67 |
*price indicative
- RS Stock No.:
- 712-580
- Mfr. Part No.:
- S.13GRP
- Manufacturer:
- Facom
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Size | 13 mm | |
| Product Type | Socket | |
| Drive Size | 13mm | |
| Socket Type | Standard | |
| Number of Pieces | 1 | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Bright Chrome | |
| Overall Length | 22mm | |
| Drive Type | Socket | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size 13 mm | ||
Product Type Socket | ||
Drive Size 13mm | ||
Socket Type Standard | ||
Number of Pieces 1 | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Bright Chrome | ||
Overall Length 22mm | ||
Drive Type Socket | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- Facom 13 mm Drive 13 mm Standard Socket, 22mm Overall Length
- Facom 10 mm Drive 10 mm Standard Socket, 22mm Overall Length
- Facom 8 mm Drive 8 mm Standard Socket, 22mm Overall Length
- Facom 1/4 in Drive 13 mm Standard Square, 22mm Overall Length
- Facom 13 mm Drive 13 mm 6 Point 6 Point Socket, 55mm Overall Length
- Facom 1/4 in Drive 13 mm 12 Point Square, 22mm Overall Length
- Facom 13 mm Drive 1/2 in 6 Point 6 Point Socket, 77mm Overall Length
- Facom 13 mm Drive 1/4 in 6 Point 6 Point Socket, 50.5mm Overall Length
