STAHLWILLE 3/8 in Drive 1 5/8 in Square Drive Square, 63mm Overall Length
- RS Stock No.:
- 719-247
- Mfr. Part No.:
- 02500066
- Manufacturer:
- STAHLWILLE
Image representative of range
Subtotal (1 unit)*
€220.44
(exc. VAT)
€271.14
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €220.44 |
*price indicative
- RS Stock No.:
- 719-247
- Mfr. Part No.:
- 02500066
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 1 5/8 in | |
| Product Type | Spanner | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | Square Drive | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Overall Length | 63mm | |
| Material | Chrome Alloy Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 1 5/8 in | ||
Product Type Spanner | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type Square Drive | ||
Insulated No | ||
Finish Chrome Plated | ||
Overall Length 63mm | ||
Material Chrome Alloy Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Crow foot spanner is an essential tool designed for professionals who demand precision and reliability. Engineered from chrome alloy steel and finished with a chrome plating, this spanner not only promises durability but also excellent grip and performance even in tight spaces. With its 3/8 inch square drive, this spanner model is specifically tailored for effortless application on various fasteners, making it Ideal for automotive and mechanical tasks. Boasting a spanner size of 1 5/8 inches and a Compact length of 63mm, it fits seamlessly into your toolkit, maintaining efficiency without compromising on quality.
Crafted from high-quality chrome alloy steel for enhanced durability
Chrome-plated finish provides excellent corrosion resistance
3/8 inch square drive for compatibility with a variety of fasteners
Spanner size of 1 5/8 inches optimised for specific applications
Compact length of 63mm allows access to tight spaces
Designed for effective torque wrench modifications
Lightweight at 0.140 kg for ease of use and handling
Region of origin is Nordrhein-Westfalen, Germany, ensuring high manufacturing standards
Compliant with WEEE regulations, making it an eco-conscious choice
Part of a versatile range, allowing for pairing with multiple sizes
Related links
- Facom 3/8 in Drive 1/2 in Spline Square, 63mm Overall Length
- Bahco 3/8 in Drive 1/4 in Standard Square, 63mm Overall Length
- RS PRO 3/8 in Drive 1/2 in 12 Point Square, 63mm Overall Length
- RS PRO 3/8 in Drive 11/16 in 12 Point Square, 63mm Overall Length
- Facom 3/8 in Drive 3/8 in Spline Square, 63mm Overall Length
- Bahco 3/8 in Drive 9/16 in Standard Square, 63mm Overall Length
- Facom 3/8 in Drive 9/16 in Spline Square, 63mm Overall Length
- Bahco 3/8 in Drive 8 mm Standard Square, 63mm Overall Length
