Facom 3/8 in Drive 1/2 in Spline Square, 63mm Overall Length
- RS Stock No.:
- 235-0942
- Mfr. Part No.:
- J.16SEL
- Manufacturer:
- Facom
Subtotal (1 unit)*
€83.53
(exc. VAT)
€102.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.53 |
*price indicative
- RS Stock No.:
- 235-0942
- Mfr. Part No.:
- J.16SEL
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Size | 1/2 in | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | Spline | |
| VDE/1000V Approved | No | |
| Finish | Bright Chrome | |
| Non-Sparking | No | |
| Standards/Approvals | MIL-W-8982 | |
| Overall Length | 63mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size 1/2 in | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type Spline | ||
VDE/1000V Approved No | ||
Finish Bright Chrome | ||
Non-Sparking No | ||
Standards/Approvals MIL-W-8982 | ||
Overall Length 63mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom J.SEL series long reach spline sockets. It has a drive size of 3/8 inch. It has bright chrome finish.
Profile adapted to aerospace fasteners
Ensures more effective tightening with less effort
High performance level
Related links
- Facom 3/8 in Drive 3/8 in Spline Square, 63mm Overall Length
- Facom 3/8 in Drive 9/16 in Spline Square, 63mm Overall Length
- Facom 3/8 in Drive 1/2 in Spline Square, 27mm Overall Length
- Facom 3/8 in Drive 7/16 in Spline Square, 27mm Overall Length
- Facom 3/8 in Drive 3/8 in Spline Square, 27mm Overall Length
- Bahco 3/8 in Drive 9/16 in Standard Square, 63mm Overall Length
- STAHLWILLE 3/8 in Drive 1 5/8 in Square Drive Square, 63mm Overall Length
- Bahco 3/8 in Drive 10 mm Standard Square, 63mm Overall Length
