STAHLWILLE 3/8 in Drive 3 mm Hexagon Square, 52mm Overall Length
- RS Stock No.:
- 719-298
- Mfr. Part No.:
- 02050003
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€28.76
(exc. VAT)
€35.37
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.76 |
*price indicative
- RS Stock No.:
- 719-298
- Mfr. Part No.:
- 02050003
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 3 mm | |
| Drive Size | 3/8in | |
| Socket Type | Hexagon | |
| Number of Pieces | 1 | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Standards/Approvals | DIN 7422 | |
| Overall Length | 52mm | |
| Material | Chrome Alloy Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 3 mm | ||
Drive Size 3/8in | ||
Socket Type Hexagon | ||
Number of Pieces 1 | ||
Insulated No | ||
Finish Chrome Plated | ||
Standards/Approvals DIN 7422 | ||
Overall Length 52mm | ||
Material Chrome Alloy Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Socket is expertly engineered for hex socket head screws, providing precision and reliability for professionals who demand the best in their tools. Manufactured from chrome alloy steel and finished with a chrome-plated surface, this socket not only ensures durability but also a sleek and corrosion-resistant performance. With a 3/8 inch internal square drive and a depth of 52mm, it easily meets the needs of varied applications. The INHEX socket combines ergonomic design with outstanding functionality, ensuring a tight grip even during challenging tasks. Ideal for both individual tradespeople and workshops, this tool reflects stahlwille's commitment to quality and excellence in engineering.
Designed for hex socket head screws, ensuring a perfect fit
Durable chrome alloy steel construction for long-lasting use
Chrome-plated surface protects against corrosion for extended tool life
3/8 inch internal square drive provides versatility in various applications
Depth of 52mm accommodates deeper fasteners effectively
Adheres to DIN 7422 standards for reliable performance
Lightweight at 38g, allowing for easy handling and transport
Comes with multiple variants for different hex socket sizes, catering to diverse requirements
Produced by stahlwille, a trusted name in high-quality tools and accessories
Related links
- STAHLWILLE 3/8 in Drive 7 mm Hexagon Square, 52mm Overall Length
- Gedore 3/4 in Drive 24 mm Hexagon Square, 52mm Overall Length
- STAHLWILLE 1/2 in Drive 36 mm Hexagon Square, 52mm Overall Length
- STAHLWILLE 3/8 in Drive Bit Square, 52mm Overall Length
- STAHLWILLE 3/8 in Drive 17 mm Hexagon Square, 31mm Overall Length
- STAHLWILLE 3/8 in Drive 15 mm Hexagon Square, 31mm Overall Length
- STAHLWILLE 3/8 in Drive 19 mm Hexagon Square, 32mm Overall Length
- STAHLWILLE 3/8 in Drive 18 mm Hexagon Square, 32mm Overall Length
