STAHLWILLE 3/8 in Drive 17 mm Hexagon Square, 31mm Overall Length
- RS Stock No.:
- 719-297
- Mfr. Part No.:
- 02110017
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€21.08
(exc. VAT)
€25.93
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.08 |
*price indicative
- RS Stock No.:
- 719-297
- Mfr. Part No.:
- 02110017
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 17 mm | |
| Drive Size | 3/8in | |
| Socket Type | Hexagon | |
| Number of Pieces | 1 | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Overall Length | 31mm | |
| Standards/Approvals | ISO 2725-1 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 17 mm | ||
Drive Size 3/8in | ||
Socket Type Hexagon | ||
Number of Pieces 1 | ||
Insulated No | ||
Finish Chrome Plated | ||
Overall Length 31mm | ||
Standards/Approvals ISO 2725-1 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Socket is an essential tool designed for precision and strength, perfect for both professionals and DIY enthusiasts. This socket features a 3/8 inch internal square drive and is crafted from high-performance, wear-resistant steel, ensuring durability and longevity in demanding environments. Its lightweight and thin-walled design allows for exceptional manoeuvrability, making it especially suitable for use in confined spaces such as turbines. With its robust construction adhering to stringent standards (DIN 3124, ISO 2725-1, ASME B 107.5M), this socket exemplifies quality and performance, promising high torque capabilities without compromising ease of use.
Crafted from HPQ high-performance steel for superior durability
Lightweight and thin-walled for easy handling and access in tight spaces
Offers high torque capabilities, making it Ideal for demanding applications
Hex with AS-Drive profile provides efficient power transfer while reducing wear
Complies with DIN and ISO standards, ensuring reliable performance
The chrome-plated finish enhances rust resistance and offers longevity
Available in various sizes, catering to different needs and preferences
Designed for easy identification with clear size markings
Backed by a trusted manufacturer with a reputation for quality and reliability
Related links
- STAHLWILLE 3/8 in Drive 15 mm Hexagon Square, 31mm Overall Length
- STAHLWILLE 3/8 in Drive 16 mm Hexagon Square, 31mm Overall Length
- STAHLWILLE 3/8 in Drive 17 mm 12 Point Square, 31mm Overall Length
- STAHLWILLE 3/8 in Drive 19/32 in Bi-Hex Square, 31mm Overall Length
- STAHLWILLE 3/8 in Drive 15 mm 12 Point Square, 31mm Overall Length
- STAHLWILLE 3/8 in Drive 5/8 in 12 Point Square, 31mm Overall Length
- STAHLWILLE 3/8 in Drive 9/16 in 12 Point Square, 31mm Overall Length
- STAHLWILLE 3/8 in Drive 16 mm 12 Point Square, 31mm Overall Length
