STAHLWILLE 3/8 in Drive 11 mm Hexagon Square, 27mm Overall Length
- RS Stock No.:
- 720-281
- Mfr. Part No.:
- 02110011
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€20.36
(exc. VAT)
€25.04
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.36 |
*price indicative
- RS Stock No.:
- 720-281
- Mfr. Part No.:
- 02110011
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 11 mm | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | Hexagon | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Standards/Approvals | ISO 2725-1 | |
| Overall Length | 27mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 11 mm | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type Hexagon | ||
Insulated No | ||
Finish Chrome Plated | ||
Standards/Approvals ISO 2725-1 | ||
Overall Length 27mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Socket is designed for precision and performance, specifically catering to the needs of professionals in demanding environments. Crafted from HPQ high-performance steel, it combines durability with lightweight properties, making it Ideal for tasks requiring high torque in confined spaces, such as in turbines. With a hex AS-Drive profile, this socket ensures a firm grip, enhancing torque application and reducing slippage. Its chrome-plated finish not only adds an aesthetic appeal but also aids in preventing rust and corrosion, ensuring longevity and reliability throughout its use. This socket is the perfect amalgamation of technology and practicality, tailored for efficiency and effectiveness in every application.
Crafted from wear-resistant high-performance steel for longevity and strength
Hex AS-Drive profile allows superior gripping and torque application
Chrome-plated surface prevents corrosion and enhances durability
Lightweight design facilitates ease of use in confined workspaces
Suitable for high torque applications, particularly in professional settings
Floors with precision engineering for consistent performance
Compliant with DIN and ISO standards for guaranteed quality
Available in various sizes, providing versatility across tasks
Engineered for compatibility with 3/8 inch internal square drives
Related links
- STAHLWILLE 3/8 in Drive 10 mm Hexagon Square, 27mm Overall Length
- STAHLWILLE 3/8 in Drive 3/8 in 12 Point Square, 27mm Overall Length
- STAHLWILLE 3/8 in Drive 10 mm 12 Point Square, 27mm Overall Length
- Facom 3/8 in Drive 11 mm 12 Point Square, 27mm Overall Length
- Facom 3/8 in Drive 11 mm 6 Point Square, 27mm Overall Length
- STAHLWILLE 1/4 in Drive 11 mm Hexagon Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 11 mm Hexagon Square, 23mm Overall Length
- Facom 3/8 in Drive 11/32 in 12 Point Square, 27mm Overall Length
