STAHLWILLE 3/8 in Drive 10 mm Hexagon Square, 27mm Overall Length
- RS Stock No.:
- 720-273
- Mfr. Part No.:
- 02110010
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€19.17
(exc. VAT)
€23.58
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.17 |
*price indicative
- RS Stock No.:
- 720-273
- Mfr. Part No.:
- 02110010
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 10 mm | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | Hexagon | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Overall Length | 27mm | |
| Standards/Approvals | ISO 2725-1 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 10 mm | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type Hexagon | ||
Insulated No | ||
Finish Chrome Plated | ||
Overall Length 27mm | ||
Standards/Approvals ISO 2725-1 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille 3/8 inch socket is designed for precision and efficiency in various applications, making it the Ideal companion for both professionals and DIY enthusiasts. Crafted with HPQ high-performance steel, this socket is both lightweight and durable, ensuring it can handle high torque without compromising strength. Its unique hex with AS-Drive profile allows for smooth operation, particularly in confined spaces such as turbines. With a perfect blend of functionality and Advanced technology, this product is essential for achieving optimal performance in socket wrench applications.
Manufactured from HPQ high-performance steel for durability and longevity
Chrome-plated finish ensures protection against wear and tear
Hex AS-Drive profile provides enhanced grip and reduces the risk of rounding off fasteners
Designed for high torque application, making it Ideal for challenging jobs
Lightweight and thin-walled structure allows for excellent usability in tight spaces
Conforms to DIN 3124 / ISO 2725-1 / ASME B 107.5M / DIN EN 3709 standards
Tailored for 3/8 inch internal square drive for compatibility with a variety of tools
Perfect for professional mechanics and home users alike
Related links
- STAHLWILLE 3/8 in Drive 11 mm Hexagon Square, 27mm Overall Length
- STAHLWILLE 3/8 in Drive 10 mm 12 Point Square, 27mm Overall Length
- STAHLWILLE 3/8 in Drive 3/8 in 12 Point Square, 27mm Overall Length
- STAHLWILLE 3/8 in Drive 14 mm Hexagon Square, 30mm Overall Length
- STAHLWILLE 3/8 in Drive 15 mm Hexagon Square, 31mm Overall Length
- STAHLWILLE 3/8 in Drive 19 mm Hexagon Square, 32mm Overall Length
- STAHLWILLE 3/8 in Drive 18 mm Hexagon Square, 32mm Overall Length
- STAHLWILLE 3/8 in Drive 16 mm Hexagon Square, 31mm Overall Length
