STAHLWILLE 1/4 in Drive 11 mm Hexagon Square, 23mm Overall Length

Subtotal (1 unit)*

€14.26

(exc. VAT)

€17.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.26

*price indicative

RS Stock No.:
720-233
Mfr. Part No.:
01010011
Manufacturer:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Socket

Socket Size

11 mm

Drive Size

1/4in

Socket Type

Hexagon

Number of Pieces

1

Insulated

No

Finish

Chrome Plated

Standards/Approvals

ISO 2725-1

Overall Length

23mm

Material

Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
DE
The Stahlwille 1/4 inch hex socket is expertly designed for precision and strength, making it an essential tool for both professionals and enthusiasts. Crafted from high-performance, wear-resistant steel, this socket is lightweight yet sturdy, perfect for working in confined spaces without compromising performance. Its hex AS-Drive profile ensures a secure grip, significantly reducing the risk of damaging fasteners. With an impressive length of 23mm, this tool merges functionality with a Compact design, essential for tackling various automotive and mechanical tasks efficiently. Made in Germany, the socket exemplifies quality and durability, offering reliable performance in demanding environments.

Made from HPQ high-performance steel for exceptional durability

Hex AS-Drive profile enhances grip and reduces fastener damage

Thin-walled design allows for access in tight spaces

Meets DIN 3124 / ISO 2725-1 / ASME B 107.5M standards for reliability

Chrome-plated for corrosion resistance and easy maintenance

Lightweight yet resilient for effortless handling

Packaged dimensions ensure convenient storage and transport

Country of origin: Germany, signifying adherence to high manufacturing standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy