STAHLWILLE 3/8 in Drive 13/16 in Bi-Hex Square, 34mm Overall Length

Subtotal (1 unit)*

€28.28

(exc. VAT)

€34.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€28.28

*price indicative

RS Stock No.:
720-283
Mfr. Part No.:
02410042
Manufacturer:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Socket Size

13/16 in

Product Type

Socket

Drive Size

3/8in

Number of Pieces

1

Socket Type

Bi-Hex

Insulated

No

Finish

Chrome Plated

Overall Length

34mm

Material

Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
DE
The Stahlwille Socket spanner is an essential tool designed for professionals seeking reliability and durability. Crafted from high-performance quality (HPQ ) steel, this socket is lightweight yet robust, capable of withstanding high torque applications in confined working spaces, such as turbines. Its bi-hex with AS-Drive profile ensures a superior grip on fasteners, whilst the chrome-plated finish offers enhanced resistance to wear and corrosion. This socket is Ideal for precision tasks and is meticulously engineered for those who demand the very best in their tools.

Bi-hex AS-Drive profile provides enhanced grip on fasteners

Constructed with HPQ high-performance steel for exceptional durability

Chrome-plated finish ensures a long-lasting and corrosion-resistant surface

Lightweight and thin-walled design Ideal for use in tight spaces

Reliable performance under high torque conditions

Manufactured to meet industry standards including ASME B 107.1

Compatible with a variety of fasteners for versatile application

Compact dimensions make it easy to store and transport

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy