STAHLWILLE 3/8 in Drive 20 mm Bi-Hex Square, 34mm Overall Length
- RS Stock No.:
- 719-274
- Mfr. Part No.:
- 02010020
- Manufacturer:
- STAHLWILLE
Image representative of range
Subtotal (1 unit)*
€26.35
(exc. VAT)
€32.41
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.35 |
*price indicative
- RS Stock No.:
- 719-274
- Mfr. Part No.:
- 02010020
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 20 mm | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Socket Type | Bi-Hex | |
| Number of Pieces | 1 | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Overall Length | 34mm | |
| Standards/Approvals | ISO 2725-1 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 20 mm | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Socket Type Bi-Hex | ||
Number of Pieces 1 | ||
Insulated No | ||
Finish Chrome Plated | ||
Overall Length 34mm | ||
Standards/Approvals ISO 2725-1 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Socket is a high-performance tool engineered for precision and durability. Crafted from HPQ high-performance steel, this bi-hex socket is designed for use with a 3/8 inch internal square drive. Its slender and lightweight design allows for efficient work in confined spaces, such as around turbines. The socket's chrome-plated finish not only enhances its appearance but also provides added corrosion resistance, ensuring longevity in demanding conditions. With compliant dimensions of 20mm size and a length of 34mm, this tool delivers reliable torque handling and maximises performance, making it essential for both amateurs and professionals alike.
Constructed from wear-resistant HPQ high-performance steel for durability
Lightweight design allows for easy manipulation in tight spaces
Chrome-plated surface protects against rust and extends the tool's lifespan
Bi-hex AS-Drive profile enhances torque transmission and grip
Complies with international standards: DIN 3124 / ISO 2725-1 / ASME B 107.5M
Ideal for automotive and industrial applications requiring precision fastening
Designed for compatibility with 3/8 inch internal square drives, providing versatile usage
Technical attributes include a depth of 29mm and width of 27mm, ensuring a snug fit
Packaging dimensions contribute to efficient storage and transport
Related links
- STAHLWILLE 3/8 in Drive 21 mm Bi-Hex Square, 34mm Overall Length
- STAHLWILLE 3/8 in Drive 13/16 in Bi-Hex Square, 34mm Overall Length
- STAHLWILLE 1/2 in Drive 20 mm Bi-Hex Square, 42mm Overall Length
- STAHLWILLE 3/8 in Drive 8 mm Bi-Hex Square, 25mm Overall Length
- STAHLWILLE 3/8 in Drive 11 mm Bi-Hex Square, 54mm Overall Length
- STAHLWILLE 3/8 in Drive 8 mm Bi-Hex Square, 54mm Overall Length
- STAHLWILLE 3/8 in Drive 22 mm Bi-Hex Square, 35mm Overall Length
- STAHLWILLE 3/8 in Drive 22 mm Bi-Hex Square, 65mm Overall Length
