STAHLWILLE 3/4 in Drive 1 3/4 in Bi-Hex Square, 70mm Overall Length
- RS Stock No.:
- 720-331
- Mfr. Part No.:
- 05410068
- Manufacturer:
- STAHLWILLE
Image representative of range
Subtotal (1 unit)*
€112.60
(exc. VAT)
€138.50
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.60 |
*price indicative
- RS Stock No.:
- 720-331
- Mfr. Part No.:
- 05410068
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 1 3/4 in | |
| Drive Size | 3/4in | |
| Number of Pieces | 1 | |
| Socket Type | Bi-Hex | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Overall Length | 70mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 1 3/4 in | ||
Drive Size 3/4in | ||
Number of Pieces 1 | ||
Socket Type Bi-Hex | ||
Insulated No | ||
Finish Chrome Plated | ||
Overall Length 70mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille 3/4 inch Socket Spanner is designed for robust performance in demanding environments, particularly in confined spaces such as turbines. Constructed from HPQ high-performance steel and chrome-plated for durability, this tool combines resilience with a lightweight design, ensuring high torque without compromising manoeuvrability. It is specially engineered with a bi-hex AS-Drive profile, optimising grip and reducing wear during use. The socket spanner's precision and quality make it an indispensable addition to any professional toolbox, providing effective solutions for a variety of application needs.
Made from HPQ high-performance steel, ensuring maximum durability and corrosion resistance
Lightweight and thin-walled design facilitates use in tight spaces without sacrificing strength
Bi-hex with AS-Drive profile enhances grip and reduces the likelihood of slippage
Chrome-plated finish for added protection against wear and tear
Tested to meet SAE AS 954-E / ASME B 107.1 standards, guaranteeing reliability in performance
Ideal for high-torque applications, providing consistent results across various tasks
Dimensionally engineered for optimal effectiveness in delivering power to the turn
Compatible with multiple variations, allowing versatility in size requirements
Related links
- STAHLWILLE 3/4 in Drive 1 1/4 in Bi-Hex Square, 58mm Overall Length
- STAHLWILLE 3/4 in Drive 7/8 in Bi-Hex Square, 51mm Overall Length
- STAHLWILLE 3/4 in Drive 1 7/16 in Bi-Hex Square, 60mm Overall Length
- STAHLWILLE 3/4 in Drive 1 5/16 in Bi-Hex Square, 59mm Overall Length
- STAHLWILLE 3/8 in Drive 3/4 in Bi-Hex Square, 65mm Overall Length
- Bahco 3/4 in Drive 50 mm Standard Square, 70mm Overall Length
- STAHLWILLE 3/8 in Drive 1/4 in Bi-Hex Square, 24mm Overall Length
- STAHLWILLE 3/8 in Drive 1/4 in Bi-Hex Square, 54mm Overall Length
