STAHLWILLE 3/4 in Drive 1 5/16 in Bi-Hex Square, 59mm Overall Length

Image representative of range

Subtotal (1 unit)*

€62.77

(exc. VAT)

€77.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€62.77

*price indicative

RS Stock No.:
719-335
Mfr. Part No.:
05410058
Manufacturer:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Socket

Socket Size

1 5/16 in

Drive Size

3/4in

Socket Type

Bi-Hex

Number of Pieces

1

Insulated

No

Finish

Chrome Plated

Overall Length

59mm

Material

Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
DE
The Stahlwille Socket spanner is meticulously designed for high-performance applications, making it an indispensable tool for professionals and DIY enthusiasts alike. Engineered with a bi-hex AS-Drive profile, this socket provides exceptional torque transfer and fits securely onto fasteners, allowing you to tackle even the most challenging jobs with ease. Constructed from HPQ high-performance steel and finished with a Durable chrome plating, it is both lightweight and robust, ensuring longevity whilst maintaining its integrity under high torque conditions. Its Compact design is perfect for accessing confined spaces, such as turbines, helping you work effectively in tight spots without compromise.

Bi-hex with AS-Drive profile for optimal torque transfer

3/4 inch internal square drive fits securely onto a wide range of fasteners

HPQ high-performance steel construction for durability and strength

Chrome-plated finish provides resistance to corrosion and wear

Designed for high torque applications, Ideal for heavy-duty use

Lightweight and thin-walled to manoeuvre in confined spaces effortlessly

Meets SAE AS 954-E and ASME B 107.1 standards for reliability

Supplied with an array of variant sizes, ensuring versatility for various tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy