Teng Tools 3/8 in Drive 12 mm 12 Point, 26mm Overall Length
- RS Stock No.:
- 809-157
- Mfr. Part No.:
- M38051412-C
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€7.31
(exc. VAT)
€8.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.31 |
*price indicative
- RS Stock No.:
- 809-157
- Mfr. Part No.:
- M38051412-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Standard Socket | |
| Socket Size | 12 mm | |
| Drive Size | 3/8in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Finish | Satin | |
| Standards/Approvals | DIN3120/3124 | |
| Overall Length | 26mm | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Standard Socket | ||
Socket Size 12 mm | ||
Drive Size 3/8in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Finish Satin | ||
Standards/Approvals DIN3120/3124 | ||
Overall Length 26mm | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools socket is designed for professional use, utilising a 12-point bi-hexagon configuration for enhanced grip. Its robust construction meets high-quality standards required for demanding tasks.
Manufactured from chrome vanadium for durability and strength
Satin finish enhances grip while handling the socket
Features a retention groove to secure the socket to the drive end
Meets DIN3120/3124 and ISO2725 standards for quality assurance
Supplied with a metal socket clip for convenient storage on a socket rail
Related links
- Teng Tools 3/8 in Drive 13 mm 12 Point, 26mm Overall Length
- Teng Tools 3/8 in Drive 10 mm 12 Point, 26mm Overall Length
- Teng Tools 3/8 in Drive 12 mm 12 Point, 26mm Overall Length
- Teng Tools 3/8 in Drive 11 mm 12 Point, 26mm Overall Length
- Teng Tools 3/8 in Drive 9 12 Point, 26mm Overall Length
- Teng Tools 3/8 in Drive 12 mm 12 Point Socket, 26mm Overall Length
- Teng Tools 3/8 in Drive 5/16 in 6 Point, 26mm Overall Length
- Teng Tools 3/8 in Drive 13 mm 6 Point Socket, 26mm Overall Length
