Teng Tools 3/8 in Drive 13 mm 12 Point, 26mm Overall Length

Image representative of range

Subtotal (1 unit)*

€7.18

(exc. VAT)

€8.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.18

*price indicative

RS Stock No.:
809-950
Mfr. Part No.:
M38051312-C
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Socket Size

13 mm

Product Type

Standard Socket

Drive Size

3/8in

Socket Type

12 Point

Number of Pieces

1

Finish

Satin

Overall Length

26mm

Standards/Approvals

3120

Material

Chrome Vanadium

COO (Country of Origin):
TW
The Teng Tools 3/8 inch socket is designed for optimal performance in various automotive and engineering tasks, providing a reliable and efficient connection for your ratchet or wrench.

12 point bi-hexagon design enhances grip and reduces slippage

Crafted from chrome vanadium for increased durability and strength

Satin finish ensures a firm grip while handling the socket

Retention groove secures connection to the drive end for stability

Meets DIN3120/3124 and ISO2725 standards for compatibility

Includes a metal socket clip for easy storage on a socket rail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy