Teng Tools 3/8 in Drive 10 mm 12 Point, 26mm Overall Length

Image representative of range

Subtotal (1 unit)*

€7.18

(exc. VAT)

€8.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.18

*price indicative

RS Stock No.:
809-948
Mfr. Part No.:
M38051012-C
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Socket Size

10 mm

Product Type

Standard Socket

Drive Size

3/8in

Number of Pieces

1

Socket Type

12 Point

Finish

Satin

Standards/Approvals

3120

Overall Length

26mm

Material

Chrome Vanadium

COO (Country of Origin):
TW
The Teng Tools 3/8 inch socket is a precision-engineered standard socket designed for exceptional grip and performance in various mechanical tasks. Its robust construction ensures that it meets the highest industry standards.

12 point bi-hexagon design enhances grip on fasteners

Manufactured from high-quality chrome vanadium for durability

Satin finish provides improved handling during use

Retention groove secures the socket's connection to the drive end

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy