Teng Tools 3 Drive 12 mm 12 Point, 45.5mm Overall Length
- RS Stock No.:
- 809-169
- Mfr. Part No.:
- M38061212-C
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€12.22
(exc. VAT)
€15.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.22 |
*price indicative
- RS Stock No.:
- 809-169
- Mfr. Part No.:
- M38061212-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Standard Socket | |
| Socket Size | 12 mm | |
| Drive Size | 3 | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Finish | Satin | |
| Overall Length | 45.5mm | |
| Standards/Approvals | 3120 | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Standard Socket | ||
Socket Size 12 mm | ||
Drive Size 3 | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Finish Satin | ||
Overall Length 45.5mm | ||
Standards/Approvals 3120 | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools deep socket offers a robust 12-point design specifically crafted for enhanced grip on metric fasteners. Its long reach allows access to difficult areas, making it an essential addition to any tool collection.
Constructed from chrome vanadium for superior durability
Retention groove secures the socket connection to the drive end
Designed to meet DIN3120/3124 and ISO2725 standards
Satin finish provides improved grip during handling
Supplied with a metal socket clip for convenient storage
Related links
- Teng Tools 3/8 in Drive 11 mm 12 Point, 45.5mm Overall Length
- Teng Tools 3 Drive 8 mm 12 Point, 45.5mm Overall Length
- Teng Tools 3 Drive 10 mm 12 Point, 45.5mm Overall Length
- Teng Tools 3 Drive 13 mm 12 Point, 45.5mm Overall Length
- Teng Tools 3 Drive 9 mm 12 Point, 45.5mm Overall Length
- Teng Tools 3 Drive 7/16 in 12 Point, 45.5mm Overall Length
- Teng Tools 3 Drive 3/8 in 6 Point, 45.5mm Overall Length
- Teng Tools 3 Drive 3/8 inch 6 Point, 45.5mm Overall Length
