Teng Tools 3/8 in Drive 11 mm 12 Point, 45.5mm Overall Length
- RS Stock No.:
- 809-168
- Mfr. Part No.:
- M38061112-C
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€12.10
(exc. VAT)
€14.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.10 |
*price indicative
- RS Stock No.:
- 809-168
- Mfr. Part No.:
- M38061112-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Socket Size | 11 mm | |
| Product Type | Standard Socket | |
| Drive Size | 3/8in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Finish | Satin | |
| Overall Length | 45.5mm | |
| Standards/Approvals | 3120 | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Socket Size 11 mm | ||
Product Type Standard Socket | ||
Drive Size 3/8in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Finish Satin | ||
Overall Length 45.5mm | ||
Standards/Approvals 3120 | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools deep socket is a 3/8 inch drive tool designed for improved grip and extended reach, perfect for tackling various automotive and mechanical applications with precision.
12 point bi-hexagon design enhances grip and versatility
Long socket construction provides extra reach in confined spaces
Manufactured from chrome vanadium for durability and strength
Satin finish ensures a secure grip during handling
Related links
- Teng Tools 3/8 in Drive 11 mm 12 Point, 45.5mm Overall Length
- Teng Tools 3 Drive 12 mm 12 Point, 45.5mm Overall Length
- Teng Tools 3 Drive 10 mm 12 Point, 45.5mm Overall Length
- Teng Tools 3 Drive 8 mm 12 Point, 45.5mm Overall Length
- Teng Tools 3 Drive 13 mm 12 Point, 45.5mm Overall Length
- Teng Tools 3 Drive 9 mm 12 Point, 45.5mm Overall Length
- Teng Tools 3 Drive 7/16 in 12 Point, 45.5mm Overall Length
- Teng Tools 3/8 in Drive 7/16 in 12 Point, 45.5mm Overall Length
