Teng Tools 3 Drive 13 mm 12 Point, 45.5mm Overall Length
- RS Stock No.:
- 809-955
- Mfr. Part No.:
- M38061312-C
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€11.64
(exc. VAT)
€14.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.64 |
*price indicative
- RS Stock No.:
- 809-955
- Mfr. Part No.:
- M38061312-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Socket Size | 13 mm | |
| Product Type | Standard Socket | |
| Drive Size | 3 | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Finish | Satin | |
| Standards/Approvals | 3120 | |
| Overall Length | 45.5mm | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Socket Size 13 mm | ||
Product Type Standard Socket | ||
Drive Size 3 | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Finish Satin | ||
Standards/Approvals 3120 | ||
Overall Length 45.5mm | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools 3/8 inch deep socket is engineered for professional use, offering a robust solution for tackling a variety of tasks with utmost precision, especially in metric applications.
Constructed from chrome vanadium for durability
Designed with a retention groove for a secure connection
Long socket design provides extended reach
12-point bi-hexagon socket enhances grip
Manufactured to DIN3120/3124 and ISO2725 standards
Includes a metal socket clip for easy storage
Related links
- Teng Tools 3/8 in Drive 13 mm 6 Point, 45.5mm Overall Length
- Teng Tools 3 Drive 10 mm 12 Point, 45.5mm Overall Length
- Teng Tools 3 Drive 12 mm 12 Point, 45.5mm Overall Length
- Teng Tools 3 Drive 8 mm 12 Point, 45.5mm Overall Length
- Teng Tools 3 Drive 9 mm 12 Point, 45.5mm Overall Length
- Teng Tools 3 Drive 7/16 in 12 Point, 45.5mm Overall Length
- Teng Tools 3/8 in Drive 11 mm 12 Point, 45.5mm Overall Length
- Teng Tools 3/8 in Drive 7/16 in 12 Point, 45.5mm Overall Length
