Teng Tools 1/4 in Drive 3/16 in 6 Point, 49.5mm Overall Length

Subtotal (1 unit)*

€9.48

(exc. VAT)

€11.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.48

*price indicative

RS Stock No.:
809-344
Mfr. Part No.:
M140207-C
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Socket Size

3/16 in

Product Type

Standard Socket

Drive Size

1/4in

Socket Type

6 Point

Number of Pieces

1

Finish

Satin

Standards/Approvals

3120

Overall Length

49.5mm

Material

Chrome Vanadium

COO (Country of Origin):
TW
The Teng Tools deep socket is designed for professional use, providing a robust grip and extended reach for various fastening tasks.

6 point single hexagon design enhances grip on fasteners

Long sockets offer additional reach for difficult applications

Constructed from chrome vanadium for durability and longevity

Satin finish reduces slippage during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy