Teng Tools 1/4 in Drive 5/16 in 6 Point, 49.5mm Overall Length

Image representative of range

Subtotal (1 unit)*

€9.48

(exc. VAT)

€11.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.48

*price indicative

RS Stock No.:
810-658
Mfr. Part No.:
M140206-C
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Standard Socket

Socket Size

5/16 in

Drive Size

1/4in

Number of Pieces

1

Socket Type

6 Point

Finish

Satin

Standards/Approvals

3120

Overall Length

49.5mm

Material

Chrome Vanadium

COO (Country of Origin):
TW
The Teng Tools 1/4 inch Deep Socket 6 PT AF 5/16 inch is designed for precision and efficiency, providing a secure grip for various fastening tasks.

6 point single hexagon socket enhances grip reliability

Long socket design allows for improved reach in tight spaces

Constructed from chrome vanadium for enhanced durability

Satin finish provides a better grip during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy