Teng Tools 1/4 in Drive 3/16 in 6 Point, 49.5mm Overall Length
- RS Stock No.:
- 809-348
- Mfr. Part No.:
- M140209-C
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€9.48
(exc. VAT)
€11.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.48 |
*price indicative
- RS Stock No.:
- 809-348
- Mfr. Part No.:
- M140209-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Standard Socket | |
| Socket Size | 3/16 in | |
| Drive Size | 1/4 in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Finish | Satin | |
| Standards/Approvals | 3120 | |
| Overall Length | 49.5mm | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Standard Socket | ||
Socket Size 3/16 in | ||
Drive Size 1/4 in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Finish Satin | ||
Standards/Approvals 3120 | ||
Overall Length 49.5mm | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools deep socket offers a robust solution for those needing enhanced grip and reach. Ideal for various applications, it combines durability with precise fit for optimal performance in demanding environments.
6-point single hexagon design ensures a better grip
Long sockets provide extra reach for difficult access
Constructed from chrome vanadium for excellent durability
Satin finish improves handling and grip
Related links
- Teng Tools 1/4 in Drive 3/16 in 6 Point, 49.5mm Overall Length
- Teng Tools 1/4 in Drive 5/16 in 6 Point, 49.5mm Overall Length
- Teng Tools 1/4 in Drive 12 mm 6 Point, 49.5mm Overall Length
- Teng Tools 1/4 in Drive 5 mm 6 Point, 49.5mm Overall Length
- Teng Tools 1/4 in Drive 11 mm 6 Point, 49.5mm Overall Length
- Teng Tools 1/4 in Drive 10 mm 6 Point, 49.5mm Overall Length
- Teng Tools 1/4 in Drive 11/32 in 6 Point, 49.5mm Overall Length
- Teng Tools 1/4 in Drive 1/4 in 12 Point, 49.5mm Overall Length
