Teng Tools 1/4 in Drive 3/8 in Bit Socket, 49.5mm Overall Length
- RS Stock No.:
- 809-571
- Mfr. Part No.:
- M381108-C
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€12.00
(exc. VAT)
€14.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.00 |
*price indicative
- RS Stock No.:
- 809-571
- Mfr. Part No.:
- M381108-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Standard Socket | |
| Socket Size | 3/8 in | |
| Drive Size | 1/4in | |
| Socket Type | Bit | |
| Number of Pieces | 1 | |
| Insulated | No | |
| Finish | Satin | |
| Standards/Approvals | 7422 | |
| Overall Length | 49.5mm | |
| Material | Steel | |
| Drive Type | Socket | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Standard Socket | ||
Socket Size 3/8 in | ||
Drive Size 1/4in | ||
Socket Type Bit | ||
Number of Pieces 1 | ||
Insulated No | ||
Finish Satin | ||
Standards/Approvals 7422 | ||
Overall Length 49.5mm | ||
Material Steel | ||
Drive Type Socket | ||
- COO (Country of Origin):
- TW
The Teng Tools hex bit socket offers precision engineering for fastening tasks. Its design ensures compatibility with in-hex screws, making it an essential tool for both professionals and enthusiasts seeking reliability in their projects.
Manufactured from chrome vanadium and S2 steel for durability
Satin finish enhances grip while handling
Incorporates a retention groove for secure connection
Compatible with hexagon hole fastenings for versatility
Designed to meet DIN7422 standards for quality assurance
Supplied with a metal socket clip for easy storage
Related links
- Teng Tools 3/8 in Drive 7/32 in Bit Socket, 49.5mm Overall Length
- Teng Tools 3/8 in Drive 5/16 in Bit Socket, 49.5mm Overall Length
- Teng Tools 3/8 in Drive 5/32 in Bit Socket, 49.5mm Overall Length
- Teng Tools 1/4 in Drive 1/4 in 12 Point Socket, 49.5mm Overall Length
- Teng Tools 1/4 in Drive 13 mm 12 Point Socket, 49.5mm Overall Length
- Teng Tools 1/4 in Drive 3/16 in 6 Point Socket, 49.5mm Overall Length
- Teng Tools 3 Drive 3/8 in Bit, 49.5mm Overall Length
- Teng Tools 1/4 in Drive 1/4 in 12 Point, 49.5mm Overall Length
