Teng Tools 3 Drive 3/8 in Bit, 49.5mm Overall Length
- RS Stock No.:
- 809-573
- Mfr. Part No.:
- M381112-C
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€12.24
(exc. VAT)
€15.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.24 |
*price indicative
- RS Stock No.:
- 809-573
- Mfr. Part No.:
- M381112-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Standard Socket | |
| Socket Size | 3/8 in | |
| Drive Size | 3 | |
| Number of Pieces | 1 | |
| Socket Type | Bit | |
| Finish | Satin | |
| Overall Length | 49.5mm | |
| Standards/Approvals | 7422 | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Standard Socket | ||
Socket Size 3/8 in | ||
Drive Size 3 | ||
Number of Pieces 1 | ||
Socket Type Bit | ||
Finish Satin | ||
Overall Length 49.5mm | ||
Standards/Approvals 7422 | ||
Material Steel | ||
- COO (Country of Origin):
- TW
The Teng Tools standard socket is designed for use with fastenings featuring a hexagon hole, ensuring a reliable and secure fit for various applications.
Constructed from Durable chrome vanadium and S2 steel for long-lasting performance
Featuring a satin finish for enhanced grip during use
Incorporates a retention groove for ball detent, securing the socket to the drive end
Manufactured according to DIN7422 standards for guaranteed quality
Includes a metal socket clip for convenient storage on a socket rail
Related links
- Teng Tools 3/8 in Drive 7 mm Bit Square, 49.5mm Overall Length
- Teng Tools 3/8 in Drive T20 Bit Square, 49.5mm Overall Length
- Teng Tools 1/4 in Drive 3/8 in Bit Socket, 49.5mm Overall Length
- Teng Tools 3/8 in Drive 5/16 in Bit Socket, 49.5mm Overall Length
- Teng Tools 3/8 in Drive 5.5 mm Bit Square, 49.5mm Overall Length
- Teng Tools 3/8 in Drive 12 mm Bit Square, 49.5mm Overall Length
- Teng Tools 3/8 in Drive 3/16″ Bit Hexagonal, 49.5mm Overall Length
- Teng Tools 3 Drive 3/8 in 6 Point, 45.5mm Overall Length
