Teng Tools 1/2 in Drive 4 Bit Socket, 100mm Overall Length
- RS Stock No.:
- 809-684
- Mfr. Part No.:
- M122704-C
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€17.88
(exc. VAT)
€21.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.88 |
*price indicative
- RS Stock No.:
- 809-684
- Mfr. Part No.:
- M122704-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Standard Socket | |
| Socket Size | 4 | |
| Drive Size | 1/2in | |
| Socket Type | Bit | |
| Number of Pieces | 1 | |
| Finish | Satin | |
| Overall Length | 100mm | |
| Material | Steel | |
| Drive Type | Socket | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Standard Socket | ||
Socket Size 4 | ||
Drive Size 1/2in | ||
Socket Type Bit | ||
Number of Pieces 1 | ||
Finish Satin | ||
Overall Length 100mm | ||
Material Steel | ||
Drive Type Socket | ||
- COO (Country of Origin):
- TW
The Teng Tools 1/2 inch Long Ribe Bit Socket 04 is designed for effortless engagement with multi spline Ribe type fastenings, ensuring optimal torque and secure connections.
Made from Durable chrome vanadium and S2 steel for enhanced longevity
Satin finish provides improved grip during use
Retention groove ensures a secure connection to the drive end
Supplied with a metal socket clip for convenient storage
Dimensions include a net weight of 70g and length of 100mm
Related links
- Teng Tools 1/2 in Drive 6 Bit Socket, 100mm Overall Length
- Teng Tools 1/2 in Drive 14 mm Bit Socket, 100mm Overall Length
- Teng Tools 1/2 in Drive 9 Bit Socket, 100mm Overall Length
- Teng Tools 1/2 in Drive 5 Bit Socket, 100mm Overall Length
- Teng Tools 1/2 in Drive 8 Bit Socket, 100mm Overall Length
- Teng Tools 1/2 in Drive 11 Bit Socket, 100mm Overall Length
- Teng Tools 1/2 in Drive 27 Bit Socket, 100mm Overall Length
- Teng Tools 1/2 in Drive 13 Bit Socket, 100mm Overall Length
