Teng Tools 1/2 in Drive 8 Bit Socket, 100mm Overall Length

Subtotal (1 unit)*

€18.00

(exc. VAT)

€22.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.00

*price indicative

RS Stock No.:
810-981
Mfr. Part No.:
M122808-C
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Socket Size

8

Product Type

Standard Socket

Drive Size

1/2in

Socket Type

Bit

Number of Pieces

1

Finish

Satin

Overall Length

100mm

Material

Steel

Drive Type

Socket

COO (Country of Origin):
TW
The Teng Tools 1/2 inch Long XZN/Triple Square Bit Socket is designed for reliable fastening in multi-point XZN/Triple Square type holes, ensuring superior performance in your toolkit.

Chrome vanadium and S2 steel construction ensures durability

Satin finish enhances grip during use

Retention groove secures the connection to the drive end

Included metal clip allows for convenient storage on a socket rail

Designed for professional use in automotive and maintenance sectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy