Teng Tools 1 Drive 12 Bit Square, 100mm Overall Length

Subtotal (1 unit)*

€25.08

(exc. VAT)

€30.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€25.08

*price indicative

RS Stock No.:
809-910
Mfr. Part No.:
M122812-C
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Socket Size

12

Product Type

Standard Socket

Drive Size

1

Number of Pieces

1

Socket Type

Bit

Finish

Satin

Overall Length

100mm

Material

Steel

Drive Type

Square

COO (Country of Origin):
TW
The Teng Tools bit socket is designed for efficient handling of fastenings featuring a multi-point XZN/Triple Square type hole, ensuring superior grip and performance in various applications.

Constructed from chrome vanadium and S2 steel for enhanced durability

Features a satin finish to improve grip during use

Includes a retention groove for secure connection to the drive end

Supplied with a metal socket clip for easy storage on a socket rail

Designed for versatility with a 1/2 inch drive XZN/Triple Square socket size No 12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy